Référence fabricant
FUO50-16N
FUO50 Series 1600 Vrrm 50 A 1.3 Vf Three Phase Rectifier Bridge - ISOPLUS-I4
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse - IXYS | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :25 par Tube Style d'emballage :ISOPLUS-I4-PAK Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Littelfuse - IXYS FUO50-16N - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:This letter serves as a notification to inform you that we are improving our packing methodology to eliminate the risk of product contamination by implementing a vacuum-sealed shielded bag. This improvement applies to power discrete parts that are currently packed in Tube only.Form, fit, function changes : No changeEffective date : Jan 2, 2026
This is a updated declaration letter associated to ESW490-40 - IXYS Thy & Diode I4Pac&GUFP Package; ESW490-44 - IXYS Thy & Diode TO247_ISO247_PLUS247_ISOPLUS247Package; ESW490-47 - IXYS Thy & Diode SOT-227 Package; PCN # ESW490-48 ? IXYS Power Thyristor & Diode TO-263 Packaging Location Transfer. Littelfuse will change the MOQ/MDQ/DU for IXYS Power Thyristor & Diode products aligning to manufacture requirement.
This is a updated declaration letter associated to ESW490-40 - IXYS Thy & Diode I4Pac&GUFP Package; ESW490-44 -IXYS Thy & Diode TO247_ISO247_PLUS247_ISOPLUS247Package; ESW490-47 - IXYS Thy & Diode SOT-227 Package; PCN # ESW490-48 ? IXYS Power Thyristor & Diode TO-263 Packaging Location Transfer. Littelfuse will change the MOQ/MDQ/DU for IXYS Power Thyristor & Diode products aligning to manufacture requirement. Detail affected part number list refer to Appendix.
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Statut du produit:
Littelfuse - IXYS FUO50-16N - Caractéristiques techniques
| Average Rectified Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 1600V |
| Peak Current-Max: | 200A |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.3V |
| Style d'emballage : | ISOPLUS-I4-PAK |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The FUO50-16N is a Three Phase Rectifier Bridge with maximum reverse voltage of 1600 V and average rectified curretn of 50 A, available in ISOPLUS-14 package.
Features:
- Rectifier diodes for line frequency
- ISOPLUS i4-PACTM package
- Isolated back surface
- UL registered E 72873
- Low coupling capacity between pins and heatsink
- Enlarged creepage towards heatsink
- Application friendly pinout
- High reliability
- Industry standard outline
Applications:
- Three phase main rectifiers
Emballages disponibles
Qté d'emballage(s) :
25 par Tube
Style d'emballage :
ISOPLUS-I4-PAK
Méthode de montage :
Through Hole