text.skipToContent text.skipToNavigation

Référence fabricant

MCP4902-E/ST

MCP4902 Series 2 Ch 8-bit SPI Interface Digital-to-Analog Converter - TSSOP-14

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP4902-E/ST - Caractéristiques techniques
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Settling Time: 4.5µs
On-Chip DAC: 2-chx8-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP4902-E/ST is a Dual channel 8-bit voltage output Digital-to-Analog Converter (DAC) with SPI Interface, available in surface mount TSSOP-14 package.

These devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. 

Features:

  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the Dual DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Inputs
  • External Multiplier Mode
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Precision Selectable Voltage Reference
  • Motor Control Feedback Loop
  • Digitally-Controlled Multiplier/Divider
  • Calibration of Optical Communication Devices
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 728
Délai d'usine :
7 Semaines
Commande minimale :
384
Multiples de :
96
Total 
529,92 $
USD
Quantité
Prix unitaire
1
$1.42
40
$1.40
125
$1.38
400
$1.37
1 250+
$1.33
Product Variant Information section