Manufacturer Part #
PS2501-1SM
DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
Isocom Components PS2501-1SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components PS2501-1SM - Technical Attributes
Attributes Table
| Collector Current Max: | 50mA |
| CE Voltage-Max: | 80V |
| Power Dissipation-Tot: | 200mW |
| Collector - Emitter Saturation Voltage: | 300mV |
| Configuration: | Single |
| Collector - Current Cutoff: | 80A |
| Operating Temp Range: | -30°C to +100°C |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
100
$0.135
500
$0.131
2,500
$0.128
5,000
$0.126
15,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SMD-4
Mounting Method:
Surface Mount