text.skipToContent text.skipToNavigation

Référence fabricant

MOC3023SM

DIP6 SMT 1 Channel 400 V 4170 Vrms Random Phase Triac Optoisolator

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MOC3023SM - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MOC3023SM is a part of MOC3023 Series and is a optically isolated triac driver device. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. 

This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations. It has an Operating temperature range of -40 °C to +85 °C.

Features:

  • Excellent IFT stability - IR emitting diode has low degradation
  • High isolation voltage - minimum 5300 VAC RMS
  • Underwriters Laboratory (UL) recognized - File #E90700
  • Peak blocking voltage
    • 250V - MOC301XM
    • 400V - MOC302XM
  • VDE recognized (File #94766)
    • Ordering option V (e.g. MOC3023VM)

Applications:

  • Industrial controls
  • Solenoid/valve controls
  • Traffic lights
  • Static AC power switch
  • Vending machines
  • Incandescent lamp dimmers
  • Solid state relay
  • Motor control
  • Lamp ballasts
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 129
Stock d'usine :Stock d'usine :
10 000
Délai d'usine :
10 Semaines
Commande minimale :
4000
Multiples de :
1000
Total 
784,00 $
USD
Quantité
Prix unitaire
1
$0.21
150
$0.205
500
$0.20
2 000
$0.196
7 500+
$0.187
Product Variant Information section