Référence fabricant
UWE-12/6-Q12P-C
UWE Series 72 W Single Output 12 V Isolated Eighth-Brick DC/DC Converter
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Murata Power Solutions | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :42 par Box Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Murata Power Solutions UWE-12/6-Q12P-C - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Murata Power Solutions UWE-12/6-Q12P-C - Caractéristiques techniques
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 72W |
| Output Voltage: | 12V |
| Input Voltage: | 12V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 91% |
| Power Dissipation: | 72W |
| Load Regulation (%): | 0.5% |
| Output Current: | 6A |
| Switching Frequency-Max: | 300kHz |
| Ripple & Noise: | 120mV |
| Dimension: | L 58.4mm x W 22.9mm x H 8.6mm |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The UWE-12/6-Q12P-C is a part of UWE Series are With dimensions of only 0.9 by 2.3 by 0.38 inches, the UWE series open frame DC/DC converters deliver up to 75 Watts in an industry-standard “eighth-brick” through-hole package.
This format can plug directly into quarter-brick pinouts. Several standard fi xed-output voltages from 3.3 Vdc to 24 Vdc assure compatibility in embedded equipment, CPU cards and instrument subsystems. The extended 4-to-1 input power range (9-36V) is ideal for battery-powered, telecom or portable applications. Very high effi ciency means no fans or temperature deratings in many applications
Features:
- Industry-standard through-hole eighth-brick package with 0.9" x 2.3" x 0.38" outline dimensions
- Choice of two wide input ranges, 9-36 Vdc or 18-75 Vdc
- Fixed output from 3.3 to 24 Volts DC up to 75 Watts
- Synchronous rectifi cation yields very high effi ciency and low power dissipation
- Operating temperature range from -40 to +85°C with derating
- Up to 2250 Volt DC isolation (Q48 models)
- Outstanding thermal performance and derating
- Extensive self-protection, overtemperature and overload features with no output reverse conduction
- On/Off control, trim and remote sense functions
Emballages disponibles
Qté d'emballage(s) :
42 par Box
Méthode de montage :
Through Hole