Manufacturer Part #
ISL85033IRTZ
ISL85033 Series 4.5 - 28 V 3 A 1.2 MHz Dual Out Buck Regulator - TQFN-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TQFN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Renesas ISL85033IRTZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL85033IRTZ - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 28V |
| Output Current-Max: | 3A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.2MHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 92% |
| No. of Outputs: | 2 |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TQFN-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL85033IRTZ is a dual standard buck regulator capable of 3 A per channel continuous output current. With an input range of 4.5 V to 28 V, it provides a high frequency power solution for a variety of point of load applications.
Features:
- Wide Input Voltage Range from 4.5 V to 28 V
- Adjustable Output Voltage with Continuous Output Current up to 3 A
- Current Mode Control
- Adjustable Switching Frequency from 300 kHz to 2 MHz
- Independent Power-Good Detection
- Selectable In-Phase or Out-of-Phase PWM Operation
- Independent, Sequential, Ratiometric or Absolute Tracking Between Outputs
- Internal 2 ms Soft-start Time
- Overcurrent/Short Circuit Protection, Thermal Overload Protection, UVLO
- Boot Undervoltage Detection
- Pb-Free (RoHS Compliant)
Applications:
- General Purpose Point of Load DC/DC Power Conversion
- Set-top Boxes
- FPGA Power and STB Power
- DVD and HDD Drives
- LCD Panels, TV Power
- Cable Modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.15
25
$2.11
100
$2.07
250
$2.05
1,000+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TQFN-28
Mounting Method:
Surface Mount