text.skipToContent text.skipToNavigation

Référence fabricant

Z8FMC16100AKEG

Z8FMC16100 Series 16 kB Flash 512 B RAM 17 I/O 8-Bit Microcontroller - LQFP-32

Product Specification Section
Zilog Z8FMC16100AKEG - Caractéristiques techniques
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 16
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-32
Méthode de montage : Surface Mount
Fonctionnalités et applications

The Z8FMC16 is one of the products in our Z8FMC16100 Motor Control Series. The product features include:

  • 20MHz eZ8® microprocessor core
  • 8KB of Flash memory
  • 512B of SRAM
  • 6-channel 12-bit Motor Control PWM with fast shutdown
  • 8-channel 2.5µs 10-bit ADC with internal reference
  • Operational amplifier
  • Analog comparator
  • Internal Precision Oscillator (5.33 MHz/32KHz) ±2% voltage/temperature range (0-70o C)
  • UART with LIN, SPI, I2C
  • One 16-bit timer
  • Single-pin debug
  • Watch-Dog Timer (WDT)
  • Voltage Brown-Out (VBO)
  • Power-On Reset (POR)
  • 2.7-3.6V operation
  • Standard (0° to 70°C) and extended (-40° to 105°C) temperature range
  • Available in 32-pin QFN and 32-pin QFP packages

 

The Z8FMC16100AKEG is part of the Z8 Encore! MC™ 16K Flash Microcontroller family with  512B SRAM in 32-Pin (LQFP) Low Quad Flat Pack package. It can sustain extended temperature ranges and is lead free. 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1750
Multiples de :
250
Total 
8 260,00 $
USD
Quantité
Prix unitaire
250+
$4.72
Product Variant Information section