Référence fabricant
SIC472EVB-A
Reference Board Users Manual for SiC461, SiC462, SiC471, and SiC472 Synchronous
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Kit Méthode de montage :PCB Mount | ||||||||||
| Code de date: | 2308 | ||||||||||
Vishay SIC472EVB-A - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Statut du produit:
Vishay SIC472EVB-A - Caractéristiques techniques
| Application Type: | DC/DC Converters |
| Core Supported: | SIC472 |
| Méthode de montage : | PCB Mount |
Fonctionnalités et applications
Emballages disponibles
Qté d'emballage(s) :
1 par Kit
Méthode de montage :
PCB Mount