text.skipToContent text.skipToNavigation

Référence fabricant

MC9S08SH8CTJR

MC9S08SH Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - TSSOP-20

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP MC9S08SH8CTJR - Caractéristiques techniques
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 40MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: I2C/On-Chip-ADC/SCI/SPI
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC9S08SH series is a 8-bit microcontroller portfolio by extending the advantages of the HCS08 core and peripherals to 5 V. The highly integrated SH controllers are low-pin-count S08s  and include an additional ganged output that can toggle multiple pins using one bit, allowing for higher current drive. 

The S08SH family is a series of HCS08 8-bit microcontrollers that offer a new low-end option for applications in the 5-volt range. The functionality is completed with strong analog capabilities, a complete set of serial modules, a temperature sensor and robust memory options ideal for general-purpose consumer and industrial applications in the 2.7 V to 5.5 V range.

Benefits:

  • Wide peripheral offering (SCI, SPI, I2C, ADC, Analog Comparator, Temperature Sensor)
  • Ganged output option to support high current drive.
  • Robust memory.

Features:

  • Featuring a HCS08 core delivering a 40 MHz core speed and 20 MHz bus speed.
  • Multiple clock source options
    • 20 MHz Internal Clock Source (ICS)
    • XOSC for range of external clock sources
  • 2 x 2-ch 16-bit timer (TPM) & 8-bit modulo timer (MTIM)
  • Up to 16-ch 10-bit Analog Digital Converter (ADC) w/ built-in Temp Sensor
  • Analog Comparator (ACMP) that can run in STOP3
  • SCI with LIN Slave support
  • I²C Up to 100 kbps with maximum bus loading; Multi-master operation.
  • Low Voltage Detect (LVD)
  • Watchdog timer w/ Multiple source options
  • Up to General Purpose Input/Output (GPIO)
  • Pin interrupts for selectable polarity
  • Hysteresis and configurable pull up device on all input pins

 Applications:

  • Personal care/hand-held devices (i.e. blenders, blowdryers)
  • AC powered consumer goods
  • Power tools
  • Fire alarms
  • Wireless sensor application
  • Watchdog coprocessors
  • Small appliances
  • Handheld devices
  • Secure boot coprocessors
  • Security systems

View the MC9S08SH family of 8 Bit Microcontrollers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
16 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
12 200,00 $
USD
Quantité
Prix unitaire
5 000+
$2.44
Product Variant Information section