Référence fabricant
P0300SALRP
P0300S_L Series 50 mA 25 V SIDACtor® Protection Device - DO-214AA
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SMB (DO-214AA) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2241 | ||||||||||
Littelfuse P0300SALRP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
The purpose of this project is to qualify EMC 2nd source of DO-214AA/AB/AC package for SIDACtor series.There are no significant changes in the assembly and process method. There will be no changes in the packing method. There is no change in mechanical specification or package outline dimension (POD).
Effective Jul 1st, 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our SIDACtor DO-214AC(SMA), DO-214AA(SMB) and DO-214AB(SMC) packages. The addition of an extra EMC supplier will improve the robustness of our supply chain and enhance security of supply for our customers. There will be no change to the datasheet specifications for the affected products. There will be no change to the form, fit, function, or reliability of the products.
A-rated DO-214AA SIDACtor Devices Optimization Description of Change: Littelfuse would like to implement die optimization on DO214AA package A-rated SIDACtor® to achieve lower capacitance, while continuing supports good margin to meet the min Ipp spec across all the various waveform defined in the datasheet spec.
Statut du produit:
Littelfuse P0300SALRP - Caractéristiques techniques
| Type: | Sidac |
| Directional: | Bi-Directional |
| No of Channels: | 2 |
| On-State Voltage [Vtm]: | 4V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 25V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 50mA |
| Capacitance: | 40pF |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Style d'emballage : | SMB (DO-214AA) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SMB (DO-214AA)
Méthode de montage :
Surface Mount