Référence fabricant
HR10-10R-12PA(73)
H10 Series 12 Position Male Through Hole Push Pull Receptacle
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Hirose Electric | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk Méthode de montage :Panel Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Hirose Electric HR10-10R-12PA(73) - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Hirose Electric HR10-10R-12PA(73) - Caractéristiques techniques
Attributes Table
| Méthode de montage : | Panel Mount |
Fonctionnalités et applications
The HR10-10R-12PA(73) is a Part of H10 Series 12 Position Male Through Hole Connector Receptacle.
The HR10 series connectors are push-pull coupling type micro-connectors.They have been developed in response to customers' needs for miniaturization, high density, and easy handling.The HR10 series connectors offer light weight and assure high reliavility and durability as well as easy "push-pull" operation.
Features:
- "A LITTLE GIANT"
- The most compact HR10 series is as slender as a cigarette but it fits every application with well-balanced, simplified layout in limited space
- Easy "PUSH-PULL" OPERATION
- One touch "push-pull" coupling mechanism assures easy and quick connecting and disconnecting. You can couple it accurately just by pushing any part of the connector housing
- Polarization
- Five-key system permits only one way of coupling so that you can find right position to connect even when blind mating
- Protection of connection pin
- A connector pin is located to avoid any damage which may be caused when blind mating
- High density
- The space-saving "push-pull" mechanism facilitates multi-installation of connectors
- Easy wiring and mounting
- No use of screws makes wireing and mounting easier
- Simple and refined appearance
- Simple and well designed connectors with matte finish enhance the appearance of the equipment
View the Available HR10 Series of Connector
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
16 Semaines
Quantité
Prix unitaire
1
$12.57
4
$12.41
20
$12.24
40
$12.16
125+
$11.97
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Méthode de montage :
Panel Mount