text.skipToContent text.skipToNavigation

Référence fabricant

R-78HB5.0-0.5

R-78HB Series Single Output 5 V DC/DC Converter - SIP-3

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date: 2532
Product Specification Section
RECOM R-78HB5.0-0.5 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 9V to 72V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Quiescent Current: 5mA
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 10mA to 500mA
Switching Frequency-Max: 800kHz
Ripple & Noise: 20mV
Dimension: L  11.5mm x W  8.5mm x H  17.5mm
Style d'emballage :  SIP-3
Méthode de montage : Through Hole
Fonctionnalités et applications

The R-78HB5.0-0.5 is a part of R-78HBxx-Series high efficiency, high input voltage switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.

An input voltage range of up to 8:1is unsurpassed by any other converter and allows the full stored energy utilisation of standard and high voltage batteries. Low ripple and noise figures and a short circuit input current of typically only 15 mA round off the specifications of this versatile converter series.

Features:

  • Efficiency up to 96%, Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile( L*W*H=11.5*8.5*17.5 mm)
  • High voltage input range, up to 72 V
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials between 3.3 V~24 V
  • Low ripple and noise
  • ”L” version with 90° pins

Applications:

  • Telecommunication
  • Automotive
  • Industrial
  • Aerospace
  • Battery powered applications

View the Complete Family of R-78HB DC/DC Converters

Pricing Section
Stock global :
42
États-Unis:
42
Sur commande :Order inventroy details
84
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
42
Multiples de :
42
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
536,76 $
USD
Quantité
Prix unitaire
42+
$12.78
Product Variant Information section