text.skipToContent text.skipToNavigation

Référence fabricant

PH1-06-UA

Connector Header Through Hole 6 position 0.100 (2.54mm)

Modèle ECAD:
Nom du fabricant: Adam Tech
Emballage standard:
Product Variant Information section
Code de date: 2526
Product Specification Section
Adam Tech PH1-06-UA - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications

The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.      

PH1-06-UA is a 6 position Single Row Straight form, .100" Header. This device is gold flash plated, has a Mating length of .235", and has a Solder tail length of .120".
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
39,60 $
USD
Quantité
Prix unitaire
1 000
$0.0396
3 000
$0.0386
10 000
$0.0375
20 000
$0.0369
40 000+
$0.0358
Product Variant Information section