text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS3006TRL7PP

Single N-Channel 60 V 2.1 mOhm 300 nC HEXFET® Power Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Infineon IRFS3006TRL7PP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.1mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 300nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 293A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 118ns
Rise Time: 61ns
Fall Time: 69ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 8850pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66,400
USA:
66,400
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,312.00
USD
Quantity
Unit Price
800
$1.64
1,600
$1.62
3,200
$1.61
4,000+
$1.60
Product Variant Information section