text.skipToContent text.skipToNavigation

Référence fabricant

LPC1111FHN33/201,5

LPC11xx Series 8 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - HVQFN-33

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2518
Product Specification Section
NXP LPC1111FHN33/201,5 - Caractéristiques techniques
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 4kB
Speed: 50MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  HVQFN-33
Fonctionnalités et applications

LPC1111FHN33/201,5 is a ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

Features:

  • System:
    • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz.
    • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC).
    • Serial Wire Debug.
    • System tick timer.
  • Memory:
    • 32 kB (LPC1114), 24 kB (LPC1113), 16 kB (LPC1112), or 8 kB (LPC1111) on-chip flash programming memory.
    • 8 kB, 4 kB, or 2 kB SRAM.
    • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
  • Digital peripherals:
    • Up to 42 General Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors
    • GPIO pins can be used as edge and level sensitive interrupt sources
    • High-current output driver (20 mA) on one pin
    • High-current sink drivers (20 mA) on two I2C-bus pins in Fast-mode Plus
    • Four general purpose counter/timers with a total of four capture inputs and 13 match outputs
    • Programmable WatchDog Timer (WDT)
  • Analog peripherals:
  • 10-bit ADC with input multiplexing among 8 pins.mong 8 pins.
  • Unique device serial number for identification.
  • Single 3.3 V power supply (1.8 V to 3.6 V)
  • Available as 48-pin LQFP package, 33-pin HVQFN package, and 44-pin PLCC package

Applications:

  • eMetering
  • Lighting
  • Alarm systems
  • White goods

To learn more about LPC111x product family, Click Here

Pricing Section
Stock global :
1 300
États-Unis:
1 300
Sur commande :Order inventroy details
7 540
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,50 $
USD
Quantité
Prix unitaire
1
$1.50
25
$1.48
50
$1.47
150
$1.45
300+
$1.41
Product Variant Information section