text.skipToContent text.skipToNavigation

Référence fabricant

MC14067BDWR2G

MC14067B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2532
Product Specification Section
onsemi MC14067BDWR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Mux/Demux
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC14067BDWR2G is a multiplexer/demultiplexer is a digitally controlled analog switch featuring low ON resistance and very low leakage current. Available in a SOIC-14 package.

This device can be used in either digital or analog applications.

Features:

  • Low OFF Leakage Current
  • Matched Channel Resistance
  • Low Quiescent Power Consumption
  • Low Crosstalk Between Channels
  • Wide Operating Voltage Range: 3 to 18 V
  • Low Noise
  • Pin for Pin Replacement for CD4067B
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
2000
Multiples de :
1000
Total 
740,00 $
USD
Quantité
Prix unitaire
1 000
$0.375
2 000
$0.37
4 000
$0.365
5 000+
$0.36
Product Variant Information section