text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F4221-I/PT

PIC18F Series 4 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2022
Product Specification Section
Microchip PIC18F4221-I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-44
Méthode de montage : Surface Mount
Fonctionnalités et applications
PIC18F4221-I/PT is a 8-bit Microcontroller has 4 Kbytes of Flash Program Memory in a 44 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Features:

  • CPU:
    • Up to 10 MIPS Performance at 3 V
    • C compiler optimized RISC architecture
    • 8x8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support-31 kHz to 8 MHz
    • Fail-Safe Clock Monitor- allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Voltage range; 2.0 V to 5.5 V
    • Run, Idle and SLEEP modes
  • Analog Features:
    • 10-bit ADC, 12 channels, 100 K samples per second
    • Low Voltage Detection Module
    • Brown-out-Reset Module
    • Two Analog Comparators
  • Peripherals:
    • Master Synchronous Serial Port supports SPI™ and I2C™ master and slave mode
    • EUSART module including LIN bus support
    • Four Timer modules
    • Two Capture Compare PWM modules
    • Parallel Slave Port

To learn more about the PIC18FX product family, Click Here

Pricing Section
Stock global :
347
États-Unis:
347
Sur commande :Order inventroy details
8 027
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
1
Multiples de :
1
Total 
4,40 $
USD
Quantité
Prix unitaire
1
$4.40
10
$4.31
25
$4.25
50
$4.19
125+
$4.08
Product Variant Information section