text.skipToContent text.skipToNavigation

Référence fabricant

MC100EP32DTG

MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC100EP32DTG - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 4GHz
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC100EP32DTG is an integrated ÷2 divider with differential CLK inputs. The 100 Series contains temperature compensation.

For single−ended input conditions, the unused differential input is connected to VBB as a switching reference voltage.

Features:

  • 350 ps Typical Propagation Delay
  • Maximum Frequency > 4 GHz Typical (Figure 3)
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
7 500
Délai d'usine :
23 Semaines
Commande minimale :
200
Multiples de :
100
Total 
1 234,00 $
USD
Quantité
Prix unitaire
100
$6.20
200
$6.17
300
$6.15
400
$6.14
500+
$6.10
Product Variant Information section