Référence fabricant
6609116-5
HG Series 10 Amp 250 VAC Panel Mount Screw Hole Power Entry Module
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :36 par Box | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 6609116-5 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesAs part of strategic initiative , we are expanding our supply chain of the below listed Corcom filter part numbers with ADDITIONAL manufacturing location in Thailand. The production from the new plant starts tentatively in Nov-Dec 2025. The affected part numbers have no impact on form, fit and function. Effective dates can be found in the below tableReason for Changes:With the acquisition of Schaffner in Dec 2023, TE Connectivity has decided to strengthen the reliability and flexibility of the supply chain - this initiative will help us to serve our customer better with attractive lead times and seamless delivery.
Statut du produit:
Fonctionnalités et applications
The 6609116-5 is a Corcom GG/HG power entry modules series to include a 10 amp current rating for all versions within the series and a 5” wire lead option for the HG series.
The GG series of power entry modules combine the functions of a general purpose RFI filter with an IEC power cord connector and single or dual metric fusing.The HG series is the medical version of the GG series with reduced line-to-ground capacitance to meet patient care equipment requirements.
Features:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- HG (1-10 Amp) Series
- Medical Application
- Mount Style = Mounting Ears (Horizontal), Mounting Holes
View the Complete family of 66091 Power Filters
Emballages disponibles
Qté d'emballage(s) :
36 par Box