text.skipToContent text.skipToNavigation

Référence fabricant

63982-1

Faston Straight Brass Non-Insulated Style G Quick Disconnect Tab

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 63982-1 - Caractéristiques techniques
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Insulated
Type: Tab
Fonctionnalités et applications

The Faston Series is a Non-Insulated Printed Circuit Board Quick Disconnect Tab are designed to be inserted into holes in pc boards, then attached permanently during the soldering operation.

They can be hand inserted or machine inserted using AMP application equipment.

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = Straight
  • Insulation Support = Without
  • Stud Diameter (mm [in]) = 1.40 [0.055]
  • PCB Hole Diameter (mm [in]) = 1.32 [0.052]
  • Body Shape = Style G
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
104 000
Délai d'usine :
25 Semaines
Commande minimale :
20000
Multiples de :
20000
Total 
2 180,00 $
USD
Quantité
Prix unitaire
20 000+
$0.109
Product Variant Information section