Manufacturer Part #
IS82C54Z
82C54 Series 4.5 to 5.5 V 8 MHz CMOS Programmable Interval Timer - PLCC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:37 per Tube Package Style:PLCC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas IS82C54Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas IS82C54Z - Technical Attributes
Attributes Table
| Type: | Programmable Timer |
| Operating Frequency: | 8MHz |
| Supply Voltage-Max: | 5.5V |
| Supply Current: | 10mA |
| High Level Output Current: | -2.5mA |
| Low Level Output Current: | 2.5mA |
| Number Of Timers: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | PLCC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
37
$22.65
74
$22.52
111
$22.45
148
$22.39
185+
$22.22
Product Variant Information section
Available Packaging
Package Qty:
37 per Tube
Package Style:
PLCC-28
Mounting Method:
Surface Mount