Référence fabricant
DSP2A-L2-DC5V
DSP Series 5 A DPST 5 VDC Through Hole Miniature 2 Coil Latching Power Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tray Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry DSP2A-L2-DC5V - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Statut du produit:
Panasonic Industry DSP2A-L2-DC5V - Caractéristiques techniques
| Relay Type: | Power |
| Coil Type: | Latching |
| Contact Form: | DPST (2 Form A) |
| Coil Current: | 60mA |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 83Ω |
| Switching Voltage: | 125V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +60°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 10.5mm |
| Termination Style: | PCB |
| No of Terminals: | 8 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The DSP series is a fully sealed, compact, space saving power relay. The DSP series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DSP1A), Single Pole Single Throw (SPDT, 1 Form A 1 Form B, DSP1), Double Pole Single Throw (DPST, 2 Form A, DSP2A). Available voltages range from 3 to 24 V.
The DSP family has a high current rating of 8 amps. It is also available single side stable or 2 coil latching (L2). It comes in standard polarity but also available in reverse polarity indicated by a -R. The DSP series also has a wide range of agency approvals from UL/CSA, TÜV approved type is standard. among others.
TYPICAL APPLICATIONS
1. Office and industrial electronic devices
2. Terminal devices of information processing equipment, such as printer, data recorder.
3. Office equipment (copier, facsimile)
4. Measuring instruments
5. NC machines, temperature controllers and programmable logic controllers.
-F ending indicates cadmium free part. All DSP's are Through Hole devices.
Emballages disponibles
Qté d'emballage(s) :
50 par Tray
Méthode de montage :
Through Hole