text.skipToContent text.skipToNavigation

Référence fabricant

KSZ8873FLL

2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip KSZ8873FLL - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 3
Interface Type: MII
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications
The KSZ8873MLL, KSZ8873RLL, KSZ8873FLL, and KSZ8873MML are highly integrated 3-port switch on a chip ICs in industry’s smallest footprint. They are designed to enable a new generation of low port count, cost-sensitive and power efficient 10/100Mbps switch systems. Low power consumption, advanced power management and sophisticated QoS features (e.g., IPv6 priority classification support) make these devices ideal for IPTV, IP-STB, VoIP, automotive and industrial applications.

The KSZ8873 family is designed to support the GREEN requirement in today’s switch systems. Advanced power management schemes include hardware power down, software power down, and the energy detect mode that shuts downs the transceiver when a port is idle.

KSZ8873MLL, KSZ8873RLL, and KSZ8873FLL also offer the by-pass mode, which enables system-level power savings. In this mode, the processor connected to the switch through the MII interface can be shut down without impacting the normal switch operation.

Applications:

  • IP Set-Top Box
  • IP Television/IP Television POF
  • IP phone/Video phone
  • Analog Telephone Adapter (ATA)
  • Automotive Infotainment
  • Industrial control
  • FTTx CPE

To View the complete KSZ8873FLL family of Ethernet

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
10 240
Délai d'usine :
4 Semaines
Commande minimale :
160
Multiples de :
160
Total 
950,40 $
USD
Quantité
Prix unitaire
1
$6.20
5
$6.15
20
$6.07
40
$6.03
100+
$5.94
Product Variant Information section