MC74HCT245ADTR2G in Reel by onsemi | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MC74HCT245ADTR2G

74HCT Series 4.5 to 5.5 V Octal 3-State Noninverting Bus Transceiver - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2523
Product Specification Section
onsemi MC74HCT245ADTR2G - Caractéristiques techniques
Attributes Table
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 450mW
Propagation Delay: 28ns
Operating Temperature: -55°C to +125°C
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -6mA
Low Level Output Current: 6mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
780,00 $
USD
Quantité
Prix unitaire
2 500
$0.158
5 000
$0.156
7 500
$0.154
12 500+
$0.151
Product Variant Information section