text.skipToContent text.skipToNavigation

Référence fabricant

LTL-14CHJ

Red-Orange/Green 3 mm 200° Diffused 4.8 mcd 2/2.1 V LED Through Hole

Modèle ECAD:
Nom du fabricant: LITEON
Emballage standard:
Product Variant Information section
Code de date: 2542
Product Specification Section
LITEON LTL-14CHJ - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red Orange / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 30mA
Intensity: 4.8mcd
Viewing Angle: 200°
Wavelength: 630nm/565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The LTL-14CHJ is a Red-Orange/Green 3 mm 200° Diffused 4.8 mcd 2/2.1 V Through Hole LED

Features:

  • Red Orange and Green chips are matched for uniform light output
  • T-1 type package
  • Long life solid state reliability
  • Low power consumption
  • I.C compatible
Pricing Section
Stock global :
261
États-Unis:
261
Sur commande :Order inventroy details
19 961
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,16 $
USD
Quantité
Prix unitaire
1
$0.162
150
$0.158
400
$0.155
1 000
$0.152
2 500+
$0.146
Product Variant Information section