text.skipToContent text.skipToNavigation

Référence fabricant

TS4041CILT-1.2

TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2305
Product Specification Section
STMicroelectronics TS4041CILT-1.2 - Caractéristiques techniques
Attributes Table
Shunt Type: Shunt
Output Type: Fixed
Accuracy: ±0.5%
Reference Voltage: 1.225V
Output Impedance: 0.25Ω
Cathode Current: 0.065mA to 12mA
Power Dissipation: 0.36W
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS4041CILT-1.2 is a low power shunt voltage reference providing a stable 1.225V output voltage over the industrial temperature range (-40°C to +85°C).

It is availabe in SOT23-3 surface mount package, it can be designed in applications where space saving is critical.The low operating current is a key advantage for power restricted designs. In addition, the TS4041 is very stable and can be used in a broad range of application conditions.

Features:

  • 1.225 V typical output voltage
  • Ultra low operating current: 65µA maximum at 25°C
  • High precision @ 25°C
    • +/- 2%
    • +/- 1%
    • +/- 0.5%
  • High stability when used with capacitive loads
  • Industrial temperature range: -40°C to +85°C
  • 150ppm/°C maximum temperature coefficient

Application:

  • Computers
  • Instrumentation
  • Battery chargers
  • Switch mode power supply
  • Battery operated equipments

View the list of available TS404 Series of Voltage-References

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
1 890,00 $
USD
Quantité
Prix unitaire
3 000
$0.32
6 000
$0.315
12 000+
$0.31
Product Variant Information section