text.skipToContent text.skipToNavigation

Manufacturer Part #

1005939-1

LDTC Series 1.1V/g Sensitivity Vibration Acceleration MiniSense Horizontal Sensor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1005939-1 - Technical Attributes
Attributes Table
Sensor Type: Vibration, Acceleration
Frequency: 40Hz
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -40°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.31
USD
Quantity
Unit Price
1
$4.31
15
$4.22
50
$4.16
150
$4.10
500+
$3.98
Product Variant Information section