Manufacturer Part #
0297002.U
Fuse - Mini 32VDC 2A 500 pc
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Littelfuse 0297002.U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0297002.U - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2A |
| Operating Temp Range: | -40°C to +125°C |
| Color: | Grey |
| Typical Melting I2t (A2sec): | 2.8 |
| Dimension: | 10.90 x 3.80 x 8.80 mm |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.149
1,500
$0.146
5,000
$0.143
10,000
$0.141
20,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk