Référence fabricant
65800001109
658 Series 250 V 10 A 5 x 20 mm Surface Mount Cartridge Block Fuse
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :400 par Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Littelfuse 65800001109 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Subject: Addition of production capacity for 656 and 658 series holders With regards to the above reference, Littelfuse would like to inform you that we would be increasing our assurance of supply support from our existing factory in Europe to now include China for the below mentioned 6 part numbers.The holders that would be shipped out from the China factory would have COO China as the single change on the label.There are no changes to the electrical specs as defined in the datasheet, no changes in the form, fit and function of the holders. Please see attached for validation report. There are no changes to the part number.
Statut du produit:
Littelfuse 65800001109 - Caractéristiques techniques
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
400 par
Méthode de montage :
Surface Mount