Manufacturer Part #
SP3003-02XTG
SP3003 Series 15 V 2.5 A 0.65 pF Dual Uni-Directional TVS Diode Array - SOT-553
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-553 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SP3003-02XTG - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 15V |
| Capacitance: | 0.65pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOT-553 |
| Mounting Method: | Surface Mount |
Features & Applications
The SP3003-02XTG is a Part of SP3003 Series, 15 V 0.65 pF Low Capacitance ESD Protection Array SOT-553
Features:
- Low capacitance of 0.65 pF (TYP) per I/O
- ESD protection of ±8kV contact discharge (IEC61000-4-2)
- Low leakage current of 0.5 µA (MAX) at 5 V
- Small package saves board space (SC70, SOT563)
Applications:
- Computer Peripherals
- Mobile Phones
- PDA’s
- Digital Cameras
- Network Hardware/Ports
- Test Equipment
- Medical Equipment
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-553
Mounting Method:
Surface Mount