text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE100A-E3/54

1500 W 137 Vcl Uni Directional Axial Through Hole TVS Diode - 1.5KE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Vishay 1.5KE100A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 95V
Clamping Voltage-Max: 137V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 10.9A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 85.5V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 115pF
Breakdown Voltage-Max: 105V
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The 1.5KE series 1500 W  100 V  uni directional through hole transient voltage suppressor diode.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Sensitive electronics protection against voltage transients induced by inductive load switching and ighting on ICs
  • MOSFETS
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive and telecommunication
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Unit Price
1
$0.66
10
$0.575
50
$0.515
200
$0.46
750+
$0.41
Product Variant Information section