Référence fabricant
30KPA280CA
30KPA Series 8 W 344.08 V Bi-Directional Through Hole TVS Diode - P-600
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :800 par Reel Style d'emballage :P-600 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Littelfuse 30KPA280CA - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
TVS STD Axial Leaded packages additional Epoxy Molding Compound approval.Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Statut du produit:
Littelfuse 30KPA280CA - Caractéristiques techniques
| Breakdown Voltage-Min: | 312.8V |
| Clamping Voltage-Max: | 464V |
| Directional: | Bi-Directional |
| Power Dissipation: | 8W |
| Peak Output Current: | 65.3A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 30000W |
| Test Current: | 5mA |
| Standoff Voltage: | 280V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 344.08V |
| Style d'emballage : | P-600 |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
800 par Reel
Style d'emballage :
P-600
Méthode de montage :
Through Hole