text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4T18AY

SM4TY Series 400 W 18 V Uni-Directional SMT Automotive Transil Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1649
Product Specification Section
STMicroelectronics SM4T18AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Peak Output Current: 16.4A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 15V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 18.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Unit Price
1
$0.38
20
$0.355
100
$0.345
500
$0.335
2,500+
$0.315