text.skipToContent text.skipToNavigation

Référence fabricant

SMBJ33CA-E3/52

SMBJ Series 600 W 33 V Bi-Directional SMT TVS Diode - DO-214AA

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2515
Product Specification Section
Vishay SMBJ33CA-E3/52 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 40.6V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMBJ33CA-E3/52 is a part of SMBJ33 series diodes. It has an operating temperature ranging from -55°C to +150°C and it comes in DO-214AA Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMBJ33 family of diodes

Pricing Section
Stock global :
14 250
États-Unis:
14 250
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
750
Multiples de :
750
Total 
57,30 $
USD
Quantité
Prix unitaire
750
$0.0764
3 000
$0.074
7 500
$0.0724
18 750
$0.0709
30 000+
$0.0686
Product Variant Information section