text.skipToContent text.skipToNavigation

Référence fabricant

SMBJ78A-E3/52

600 W 78 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2542
Product Specification Section
Vishay SMBJ78A-E3/52 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 86.7V
Clamping Voltage-Max: 126V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 95.8V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMBJ78A-E3/52 is a part of SMBJ78A series TVS Diodes.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in DO-214AC Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Telecommunication

View the complete SMBJ78A series of TVS Diodes.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
3000
Multiples de :
750
Total 
148,50 $
USD
Quantité
Prix unitaire
750
$0.0511
3 000
$0.0495
11 250
$0.048
22 500
$0.0473
56 250+
$0.0456
Product Variant Information section