text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ85A-E3/52

SMBJ Series 600 W 85 V Uni-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay SMBJ85A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 94.4V
Clamping Voltage-Max: 137V
Directional: Uni-Directional
Peak Output Current: 4.4A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 85V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 104V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.60
USD
Quantity
Unit Price
750
$0.0518
3,000
$0.0502
11,250
$0.0487
22,500
$0.048
56,250+
$0.0463
Product Variant Information section