text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1006-01UTG

SP1006 Series 9.2 V 5 A 25 pF 30 kV Unidirectional TVS Diode Array - UDFN-2

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SP1006-01UTG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Peak Output Current: 5A
Reverse Leakage Current: 0.1µA
Standoff Voltage: 6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 25pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$972.00
USD
Quantity
Unit Price
15,000
$0.0648
30,000
$0.0638
45,000+
$0.0627