text.skipToContent text.skipToNavigation

Référence fabricant

PWR1307AC

PWR13xxC Series 1.5 W Single Output 12 V Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date: 2446
Product Specification Section
Murata Power Solutions PWR1307AC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 12V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Power Dissipation: 1.5W
Load Regulation (%): 1.5%
Output Current: 0.12A
Switching Frequency-Max: 220kHz
Ripple & Noise: 40mV
Dimension: L  32.3mm x W  20.5mm x H  10.2mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The PWR1307AC is a part of PWR13xxC series Isolated DC/DC converter. The PWR13XXC series offers a broad line of low-cost, high-isolation voltage, unregulated, single and dual output DC/DC converters in a 24-pin DIP package. These small converters offer a 4000V isolation rating in a 1.25" x 0.8" package area.

The dielectric withstand characteristics of each converter is tested in production to ensure barrier integrity. During the development of the PWR13XXC Series extensive testing was done to verify that subjecting the barrier to as many as ten barrier tests will not destroy the barrier.

Features:

  • Rohs compliant
  • High isolation - 4000 v rating
  • 8000 v isolation test voltage
  • Barrier 100% production tested
  • Low barrier capacitance - 10 pf
  • Low leakage current - 2 µa max
  • 24-pin dip package
  • Internal filtering

Applications:

  • Biomedical data acquisition
  • Industrial process control
  • Analytical measurements
  • Ground loop elimination
  • Intrinsic safety systems

View the complete series of PWR DC/DC Converters

Pricing Section
Stock global :
51
États-Unis:
51
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
36 Semaines
Commande minimale :
51
Multiples de :
51
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 349,97 $
USD
Quantité
Prix unitaire
51+
$26.47
Product Variant Information section