text.skipToContent text.skipToNavigation

Référence fabricant

RCD-24-0.35/PL/B

RCD-24 Series 12W Single Output 350mA 35V Step Down DC/DC Converter LED Driver

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM RCD-24-0.35/PL/B - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

The RCD-24-0.35/PL/B is a constant current through hole LED Driver, which comes set at 24 V and 350 mA with either digital or analog dimming control.  The RCD-24 series from RECOM Power is the definitive constant current LED driver for the lighting industry. Its small size and enhanced capabilities make it the ideal choice for LED lighting applications.

The RCD-24 series offers a variety of output currents to match all types of LEDs in the industry from 300 mA to 12 A. The output voltage is variable depending on the number and type of LEDs that you need to drive, up to 35 V.

Features:

  • No external components needed 
  • Up to 97% efficiency
  • Wide input voltage range 4.5 ~36 V
  • Output voltage up to 35 V
  • PWM/digital dimming
  • 100% Linear analog dimming
  • Low emissions (EN-55022)
  • UL approved

 Applications:

  • Lighting (LED)
  • Industrial Controls
  • Medical
  • Military
  • Telecommunications

View the RCD-24-0.35 of constant current LED Drivers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
103
Délai d'usine :
17 Semaines
Commande minimale :
12
Multiples de :
12
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
136,56 $
USD
Quantité
Prix unitaire
2
$11.49
5
$11.38
15
$11.26
30
$11.18
50+
$11.02
Product Variant Information section