text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ305

ALQ Series SPST 10 A 5 V PC Pin Through Hole Non Latching Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ALQ305 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 40mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 125Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: Straight Thru Hole
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.00
USD
Quantity
Unit Price
1
$0.99
30
$0.96
75
$0.94
200
$0.915
400+
$0.875