Référence fabricant
AQW224NAX
AQW Photomos Series 40 mA 400 V 100 Ohm SMT 2 Channel Solid State Relay - DIP-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Reel Style d'emballage :DIP-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry AQW224NAX - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Panasonic would like to inform you that the below changes will be made. 1. The width and length tolerances for DIP4, DIP6, and DIP8 packages will be changed to address resin burrs. 2. The thickness dimensions tolerances for DIP4 and DIP8 packages will be standardized to general tolerances. 3. The terminal pitch dimensions for DIP4, DIP6, and DIP8 packages will be changed to inch pitch dimensions. (Dimensional tolerances are unified to tolerances)Effective Date: From September1, 2025 production onward.
*****FPCN115437 UPDATE/PACKAGE & DIMENSION CHANGE****Description of Change:We?re following up on our recent communication regarding updates to the dimensional tolerances for our PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH Solid State Relay product families.This second notice is intended to amend the original notification letter and provide further clarity on the changes effective September 2025. Specifically, we are unifying the dimensional tolerances across catalog and product specifications for DIP4, DIP6, and DIP8 package types. This update ensures consistency between catalog diagrams and product specifications, particularly in width, length, thickness, and terminal pitch dimensions.Please note: ?No changes are being made to the actual products.?Only catalog descriptions are affected.?Updated specifications are available upon request.
Description:PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH series - Unification of dimensional tolerances across catalog and product specifications DIP4, DIP6, DIP8 package types.Reason:To unify the content of the catalogue and product specification diagrams regarding dimensional tolerances and dimensions.Change Schedule: From September 2025
Statut du produit:
Panasonic Industry AQW224NAX - Caractéristiques techniques
| Contact Form: | DPST (2 Form A) |
| Output Voltage: | 0V to 400V |
| On-state Resistance-Max: | 100Ω |
| Contact Current-Max: | 40mA |
| Isolation Voltage-RMS: | 1500V |
| Style d'emballage : | DIP-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Features:
- PhotoMOS relay 2-channels (Form A)
- Applicable for 2 Form A
- Compact 8-pin DIP size
- Low capacitance between output terminals ensures high response
- High sensitivity and low On resistance
- Low-level off state leakage current
- Controls low-level analog signals
- Low terminals electromotive force
Applications:
- Measuring equipment
- Scanner,IC checker, Board tester
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Style d'emballage :
DIP-8
Méthode de montage :
Surface Mount