Référence fabricant
EVQ-P6PB35
EVQ-P6 Series 2.4 N 0.02 A 15 VDC 4.1x4.1 mm Surface Mount Light Touch Switch
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :10000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry EVQ-P6PB35 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Refer to FPCN103996 - UPDATE : added hyphen (-) on the part numbers***Last Time Buy Date: 09/15/2024Last Eligible Ship Date: 12/31/2024Discontinuation Details: To our valued customers:We are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. We will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if we have recommended alternatives, please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued business.
Statut du produit:
Panasonic Industry EVQ-P6PB35 - Caractéristiques techniques
| Actuation Force: | 2.4N |
| Actuator Style: | Standard |
| Termination Style: | PCB |
| Dimension: | L 4.1mm x W 4.1mm |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
10000 par Reel
Méthode de montage :
Surface Mount