text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-240-20-33-TR

ECX-32 Series 24 MHz ±50 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-240-20-33-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 24MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000+
$0.49
Product Variant Information section