text.skipToContent text.skipToNavigation

Référence fabricant

ASDMB-26.000MHZ-LY-T

ASDMB Series 26 MHz 2.5 x 2 mm 4 V ±10 ppm SMT LVCMOS Clock Oscillator - QFN-4

Modèle ECAD:
Nom du fabricant: Abracon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Abracon ASDMB-26.000MHZ-LY-T - Caractéristiques techniques
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 26MHz
Frequency Stability: ±10ppm
Supply Voltage: -0.3V to +4V
Supply Current: 15mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 2ns
Fall Time: 2ns
Dimension: L  2.5mm x W  2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 260,00 $
USD
Quantité
Prix unitaire
1 000+
$2.26
Product Variant Information section