text.skipToContent text.skipToNavigation

Référence fabricant

1-87309-4

AMPMODU Mod V 24-20 AWG Wire to Cable Crimp Snap-In Socket Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1-87309-4 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Operating Temp Range: -65°C to +105°C
Méthode de montage : Wire Mount
Fonctionnalités et applications

The 1-87309-4 is a AMPMODU Mod V 24-20 AWG Wire to Cable Crimp Snap-In Socket Contact. It has an Operating temperature ranges b/w -65 °C to 105 °C.

AMPMODU MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.75 [0.069]
  • Connector Series = Mod V
  • Applied Pressure = High
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Contact Type = Socket
  • Contact Base Material =Phosphor Bronze
  • Packaging Method = Loose Piece

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
50000
Multiples de :
50000
Total 
12 500,00 $
USD
Quantité
Prix unitaire
75
$0.275
200
$0.27
500
$0.265
1 250
$0.26
3 000+
$0.25
Product Variant Information section