text.skipToContent text.skipToNavigation

Référence fabricant

3-640707-1

SL-156 Bright Tin 24-18 AWG Crimp Socket Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 3-640707-1 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Fonctionnalités et applications
The 3-640707-1 is a SL-156 Bright Tin 24-18 AWG Crimp Socket Contact.

The AMP SL-156 connectors shown on the following pages are designed to mate with .045 [1.14] square or round post headers or staked posts on .156 [3.96] centers. The wire-to-board connector is a two-piece connector system with the wire crimped to the contact, then inserted into the housing. This product mates with the MTA-156 flat, polarized and friction lock header, or staked posts (not MTA-156 shrouded headers).

Features:

  • Termination Method to Wire/Cable = Crimp
  • Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
  • Used For = SL-156 Housings
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Unmating Force = Low
  • Mating Force = Low Force
  • Contact Configuration = SL-156 Contacts
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Brass
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
167,00 $
USD
Quantité
Prix unitaire
1
$0.174
150
$0.171
500
$0.167
1 500
$0.163
5 000+
$0.156
Product Variant Information section