text.skipToContent text.skipToNavigation

Référence fabricant

3-66104-0

Type III+ Series SKT24-20 Bright Tin Strip Pin & Socket Connectors

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2542
Product Specification Section
TE Connectivity 3-66104-0 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +90°C
Méthode de montage : Cable Mount
Fonctionnalités et applications

The 3-66104-0 is a part of Type III+ Series SKT24-20 Bright Tin Strip Pin & Socket Connectors.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Termination End Plating = Bright Tin
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Spring Material = Stainless Steel
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Stock global :
12 000
États-Unis:
12 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
29 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
2 060,00 $
USD
Quantité
Prix unitaire
4 000+
$0.515
Product Variant Information section