text.skipToContent text.skipToNavigation

Manufacturer Part #

213729-9

CPC Series 1 Free Hanging Receptacle 14 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 213729-9 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 14
Mating Type: Threaded
Termination: Female/Socket Solder
Material: Plastic
Shell Size: 17
Operating Temp Range: -40°C to +105°C
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

213729-9 is a Series 1 reverse gender panel mount receptacle with 14 (preloaded) positions.  The 213729-9 is a size 17 shell with gold socket contacts designed for PCB termination.

See Related Products for mating pairs.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
192
Multiple Of:
192
Total
$3,962.88
USD
Quantity
Unit Price
192+
$20.64
Product Variant Information section