text.skipToContent text.skipToNavigation

Référence fabricant

5749181-1

4 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Code de date:
Product Specification Section
TE Connectivity 5749181-1 - Caractéristiques techniques
Attributes Table
Type: DIN-Connector
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 4
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Operating Temp Range: -55°C to +105°C
Fonctionnalités et applications

The 5749181-1 is a 8 position shielded miniature circular DIN connector.

This Shielded Miniature Circular DIN printed circuit board receptacles are ideal I/O connectors where board real estate is at a premium. All connectors are available in three through eight positions plus right-angle connectors are available in a nine position configuration. Stacked connectors are also available in six- and nine-position configurations.

Features:

  • Product Type = Connector
  • PCB Mounting Orientation = Right Angle
  • Front Panel Grounding = Without
  • PCB Mount Retention = With
  • Gender = Receptacle
  • Grounding Clips = Without
  • Solder Tail Contact Plating = Tin
  • Connector Configuration = Mini DIN
  • Number of Positions = 4
  • PCB Mount Retention Type = Hold Down Post(s)
  • Shield Plating = Tin over Nickel
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Copper Alloy
  • Underplate Material = Nickel
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 050,00 $
USD
Quantité
Prix unitaire
1 000+
$1.05