text.skipToContent text.skipToNavigation

Référence fabricant

1998-3

Gold 6.4 inch Long Solder Mount Micro Pin

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Keystone 1998-3 - Caractéristiques techniques
Attributes Table
Type: Micro Pin
Style/Orientation: Straight
Gender: Pin
Termination: Solder
Fonctionnalités et applications

The 1998-3 is a Brass Tin Plate .024 inch Long Solder Mount Micro Jack.

Features:

  • Precision engineered and manufactured
  • Space saving design for high density packaging
  • Micro pins are available in .017 (.43) to .080 (2.03) diameters
  • Ideal for mating with our standard line of micro jacks
  • Available for press-fit, swage or solder mounting
  • Custom micro pins manufactured to your specifications
  • Other platings available upon request

View the Available Solder Mount Micro jack

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
48 887
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
Total 
575,00 $
USD
Quantité
Prix unitaire
2 500+
$0.23
Product Variant Information section